
6TPF330MAL | |
|---|---|
DigiKey Part Number | 10-6TPF330MALTR-ND - Tape & Reel (TR) 10-6TPF330MALCT-ND - Cut Tape (CT) 10-6TPF330MALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPF330MAL |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPF330MAL Models |
Category | ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D3L |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,76900 € | 17,69 € |
| 50 | 1,45760 € | 72,88 € |
| 100 | 1,36150 € | 136,15 € |
| 500 | 1,19880 € | 599,40 € |
| 1.000 | 1,14844 € | 1.148,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06394 € | 2.659,85 € |
| 7.500 | 1,01715 € | 7.628,62 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

