

6TPE470M | |
|---|---|
DigiKey Part Number | P16629TR-ND - Tape & Reel (TR) P16629CT-ND - Cut Tape (CT) P16629DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE470M |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE470M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code D4 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,01600 € | 20,16 € |
| 50 | 1,67200 € | 83,60 € |
| 100 | 1,56590 € | 156,59 € |
| 500 | 1,38620 € | 693,10 € |
| 1.000 | 1,33054 € | 1.330,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,24801 € | 2.496,02 € |
| 6.000 | 1,19296 € | 7.157,76 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |






