

6TPE150MAZB | |
|---|---|
DigiKey Part Number | P16246TR-ND - Tape & Reel (TR) P16246CT-ND - Cut Tape (CT) P16246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE150MAZB |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE150MAZB Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,96700 € | 9,67 € |
| 50 | 0,77380 € | 38,69 € |
| 100 | 0,71410 € | 71,41 € |
| 500 | 0,61326 € | 306,63 € |
| 1.000 | 0,58206 € | 582,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54049 € | 1.080,98 € |
| 6.000 | 0,50965 € | 3.057,90 € |
| 10.000 | 0,49825 € | 4.982,50 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |




