

6TPE120MAZB | |
|---|---|
DigiKey Part Number | P16196TR-ND - Tape & Reel (TR) P16196CT-ND - Cut Tape (CT) P16196DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE120MAZB |
Description | CAP TANT POLY 120UF 6.3V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 120 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE120MAZB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94700 € | 9,47 € |
| 50 | 0,75640 € | 37,82 € |
| 100 | 0,69770 € | 69,77 € |
| 500 | 0,59828 € | 299,14 € |
| 1.000 | 0,56753 € | 567,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52672 € | 1.053,44 € |
| 6.000 | 0,49633 € | 2.977,98 € |
| 10.000 | 0,48508 € | 4.850,80 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

