

6TPE100MZB | |
|---|---|
DigiKey Part Number | P122638TR-ND - Tape & Reel (TR) P122638CT-ND - Cut Tape (CT) P122638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE100MZB |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE100MZB Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55B107M6R3C0035 | Vishay Sprague | 3.254 | 718-2021-1-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85800 € | 8,58 € |
| 50 | 0,68300 € | 34,15 € |
| 100 | 0,62880 € | 62,88 € |
| 500 | 0,53714 € | 268,57 € |
| 1.000 | 0,50878 € | 508,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47157 € | 943,14 € |
| 6.000 | 0,44355 € | 2.661,30 € |
| 10.000 | 0,43318 € | 4.331,80 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |











