

6TPB68M | |
|---|---|
DigiKey Part Number | P16241TR-ND - Tape & Reel (TR) P16241CT-ND - Cut Tape (CT) P16241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPB68M |
Description | CAP TANT POLY 68UF 6.3V 1411 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPB68M Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 68 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79200 € | 7,92 € |
| 50 | 0,62780 € | 31,39 € |
| 100 | 0,57690 € | 57,69 € |
| 500 | 0,49102 € | 245,51 € |
| 1.000 | 0,46445 € | 464,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42993 € | 859,86 € |
| 6.000 | 0,40367 € | 2.422,02 € |
| 10.000 | 0,39395 € | 3.939,50 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

