

6TCE150M | |
|---|---|
DigiKey Part Number | P123564TR-ND - Tape & Reel (TR) P123564CT-ND - Cut Tape (CT) P123564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TCE150M |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TCE150M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TVE150M | Panasonic Industry | 50 | P123581CT-ND | 2,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,18800 € | 11,88 € |
| 50 | 0,96080 € | 48,04 € |
| 100 | 0,89050 € | 89,05 € |
| 500 | 0,77174 € | 385,87 € |
| 1.000 | 0,73497 € | 734,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66982 € | 2.009,46 € |
| 9.000 | 0,63737 € | 5.736,33 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


