
6SVQP220M | |
|---|---|
DigiKey Part Number | PCE5090TR-ND - Tape & Reel (TR) PCE5090CT-ND - Cut Tape (CT) PCE5090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVQP220M |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVQP220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 40.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 810 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,12900 € | 11,29 € |
| 50 | 0,88060 € | 44,03 € |
| 100 | 0,80200 € | 80,20 € |
| 500 | 0,66668 € | 333,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61264 € | 612,64 € |
| 2.000 | 0,57792 € | 1.155,84 € |
| 3.000 | 0,56041 € | 1.681,23 € |
| 5.000 | 0,54088 € | 2.704,40 € |
| 7.000 | 0,52942 € | 3.705,94 € |
| 10.000 | 0,51834 € | 5.183,40 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

