
6SVPS470M | |
|---|---|
DigiKey Part Number | P19142TR-ND - Tape & Reel (TR) P19142CT-ND - Cut Tape (CT) P19142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPS470M |
Description | CAP ALUM POLY 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVPS470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 206.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.13 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,20200 € | 12,02 € |
| 50 | 0,93940 € | 46,97 € |
| 100 | 0,85650 € | 85,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70072 € | 350,36 € |
| 1.000 | 0,65665 € | 656,65 € |
| 1.500 | 0,63441 € | 951,62 € |
| 2.500 | 0,60963 € | 1.524,08 € |
| 3.500 | 0,59507 € | 2.082,74 € |
| 5.000 | 0,58100 € | 2.905,00 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

