560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SEPC560MW

DigiKey Part Number
P16366-ND
Manufacturer
Manufacturer Product Number
6SEPC560MW
Description
CAP ALUM POLY 560UF 20% 6.3V TH
Customer Reference
Detailed Description
560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6SEPC560MW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
5.6 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,76400 €7,64 €
500,58700 €29,35 €
1000,53090 €53,09 €
5000,43444 €217,22 €
1.0000,40407 €404,07 €
2.5000,37164 €929,10 €
5.0000,35189 €1.759,45 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €