
63SXV82M | |
|---|---|
DigiKey Part Number | 10-63SXV82MTR-ND - Tape & Reel (TR) 10-63SXV82MCT-ND - Cut Tape (CT) 10-63SXV82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SXV82M |
Description | CAP ALUM POLY 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SXV82M Models |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 147.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.95 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,75900 € | 17,59 € |
| 50 | 1,39720 € | 69,86 € |
| 100 | 1,28300 € | 128,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,08868 € | 435,47 € |
| 800 | 1,02431 € | 819,45 € |
| 1.200 | 0,99183 € | 1.190,20 € |
| 2.000 | 0,95563 € | 1.911,26 € |
| 2.800 | 0,93436 € | 2.616,21 € |
| 4.000 | 0,91382 € | 3.655,28 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

