
63SXV56M | |
|---|---|
DigiKey Part Number | P124987TR-ND - Tape & Reel (TR) P124987CT-ND - Cut Tape (CT) P124987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SXV56M |
Description | CAP ALUM POLY 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SXV56M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 147.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.95 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 56 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 63 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 1,93900 € | 19,39 € |
| 50 | 1,54540 € | 77,27 € |
| 100 | 1,42150 € | 142,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,21028 € | 484,11 € |
| 800 | 1,14048 € | 912,38 € |
| 1.200 | 1,10525 € | 1.326,30 € |
| 2.000 | 1,06601 € | 2.132,02 € |
| 2.800 | 1,04295 € | 2.920,26 € |
| 4.000 | 1,02069 € | 4.082,76 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

