330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz

4TPF330ML

DigiKey Part Number
P16222TR-ND - Tape & Reel (TR)
P16222CT-ND - Cut Tape (CT)
P16222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4TPF330ML
Description
CAP TANT POLY 330UF 4V 2917
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
4TPF330ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.118" (3.00mm)
Tolerance
±20%
Manufacturer Size Code
D3L
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
12mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.829
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,46000 €2,46 €
101,70500 €17,05 €
501,40320 €70,16 €
1001,30990 €130,99 €
5001,15210 €576,05 €
1.0001,10324 €1.103,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,02158 €2.553,95 €
7.5000,97619 €7.321,43 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,92740 €