

4TPF330ML | |
|---|---|
DigiKey Part Number | P16222TR-ND - Tape & Reel (TR) P16222CT-ND - Cut Tape (CT) P16222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPF330ML |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPF330ML Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 12mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,71900 € | 17,19 € |
| 50 | 1,41440 € | 70,72 € |
| 100 | 1,32030 € | 132,03 € |
| 500 | 1,16130 € | 580,65 € |
| 1.000 | 1,11207 € | 1.112,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02975 € | 2.574,38 € |
| 7.500 | 0,98400 € | 7.380,00 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

