


4TPE470MCL | |
|---|---|
DigiKey Part Number | P16242TR-ND - Tape & Reel (TR) P16242CT-ND - Cut Tape (CT) P16242DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE470MCL |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE470MCL Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 12mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D477M004ATE012 | KEMET | 38 | 399-4057-1-ND | 2,01000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,58800 € | 15,88 € |
| 50 | 1,30220 € | 65,11 € |
| 100 | 1,21400 € | 121,40 € |
| 500 | 1,06474 € | 532,37 € |
| 1.000 | 1,01853 € | 1.018,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,94201 € | 2.355,03 € |
| 7.500 | 0,89907 € | 6.743,03 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

