

4TPE150MI | |
|---|---|
DigiKey Part Number | P16223TR-ND - Tape & Reel (TR) P16223CT-ND - Cut Tape (CT) P16223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE150MI |
Description | CAP TANT POLY 150UF 4V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE150MI Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,06200 € | 10,62 € |
| 50 | 0,85320 € | 42,66 € |
| 100 | 0,78910 € | 78,91 € |
| 500 | 0,68050 € | 340,25 € |
| 1.000 | 0,64689 € | 646,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58807 € | 1.764,21 € |
| 9.000 | 0,55841 € | 5.025,69 € |
| 15.000 | 0,54743 € | 8.211,45 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

