

4TPE100MZB | |
|---|---|
DigiKey Part Number | P16238TR-ND - Tape & Reel (TR) P16238CT-ND - Cut Tape (CT) P16238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE100MZB |
Description | CAP TANT POLY 100UF 4V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE100MZB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86100 € | 8,61 € |
| 50 | 0,68460 € | 34,23 € |
| 100 | 0,63000 € | 63,00 € |
| 500 | 0,53800 € | 269,00 € |
| 1.000 | 0,50951 € | 509,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47217 € | 944,34 € |
| 6.000 | 0,44402 € | 2.664,12 € |
| 10.000 | 0,43360 € | 4.336,00 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

