
4TPE100MWB | |
|---|---|
DigiKey Part Number | 10-4TPE100MWBTR-ND - Tape & Reel (TR) 10-4TPE100MWBCT-ND - Cut Tape (CT) 10-4TPE100MWBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE100MWB |
Description | CAP TANT POLY 100UF 4V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE100MWB Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 100 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 4 V | Manufacturer Size Code B2 |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,85200 € | 8,52 € |
| 50 | 0,67720 € | 33,86 € |
| 100 | 0,62330 € | 62,33 € |
| 500 | 0,53226 € | 266,13 € |
| 1.000 | 0,50409 € | 504,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46716 € | 934,32 € |
| 6.000 | 0,43932 € | 2.635,92 € |
| 10.000 | 0,42902 € | 4.290,20 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

