

4TPB68M | |
|---|---|
DigiKey Part Number | P16582TR-ND - Tape & Reel (TR) P16582CT-ND - Cut Tape (CT) P16582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPB68M |
Description | CAP TANT POLY 68UF 4V 1411 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPB68M Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 68 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87500 € | 8,75 € |
| 50 | 0,69640 € | 34,82 € |
| 100 | 0,64120 € | 64,12 € |
| 500 | 0,54798 € | 273,99 € |
| 1.000 | 0,51916 € | 519,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48127 € | 962,54 € |
| 6.000 | 0,45277 € | 2.716,62 € |
| 10.000 | 0,44223 € | 4.422,30 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

