

4TCE220MI | |
|---|---|
DigiKey Part Number | P123548TR-ND - Tape & Reel (TR) P123548CT-ND - Cut Tape (CT) P123548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TCE220MI |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TCE220MI Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TCE220MI | Panasonic Industry | 7.067 | P123568CT-ND | 2,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67609 € | 2.028,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,16400 € | 11,64 € |
| 50 | 0,94140 € | 47,07 € |
| 100 | 0,87260 € | 87,26 € |
| 500 | 0,75646 € | 378,23 € |
| 1.000 | 0,72051 € | 720,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,94700 € | 9,47 € |
| 50 | 0,86340 € | 43,17 € |
| 100 | 0,70740 € | 70,74 € |
| 500 | 0,56458 € | 282,29 € |
| 1.000 | 0,49817 € | 498,17 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

