
4SVPC150MV | |
|---|---|
DigiKey Part Number | P16574TR-ND - Tape & Reel (TR) P16574CT-ND - Cut Tape (CT) P16574DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVPC150MV |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVPC150MV Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 136.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.73 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 150 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 20mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4SVPC150MY | Panasonic Industry | 1.430 | P16575CT-ND | 1,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,00100 € | 10,01 € |
| 50 | 0,77700 € | 38,85 € |
| 100 | 0,70630 € | 70,63 € |
| 500 | 0,58448 € | 292,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,51711 € | 775,66 € |
| 3.000 | 0,48906 € | 1.467,18 € |
| 4.500 | 0,47491 € | 2.137,09 € |
| 7.500 | 0,45914 € | 3.443,55 € |
| 10.500 | 0,44988 € | 4.723,74 € |
| 15.000 | 0,44093 € | 6.613,95 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

