
4SEQP150M | |
|---|---|
DigiKey Part Number | P122185-ND |
Manufacturer | |
Manufacturer Product Number | 4SEQP150M |
Description | CAP ALUM POLY 150UF 20% 4V TH |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SEQP150M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 90.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.81 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 40mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4SVQP150M | Panasonic Industry | 4.445 | P122177CT-ND | 1,70000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,14100 € | 11,41 € |
| 50 | 0,89060 € | 44,53 € |
| 100 | 0,81170 € | 81,17 € |
| 500 | 0,67596 € | 337,98 € |
| 1.000 | 0,63322 € | 633,22 € |
| 2.500 | 0,58762 € | 1.469,05 € |
| 5.000 | 0,55985 € | 2.799,25 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |


