Parametric Equivalent
Parametric Equivalent

4SEPC560MX | |
|---|---|
DigiKey Part Number | P16353-ND |
Manufacturer | |
Manufacturer Product Number | 4SEPC560MX |
Description | CAP ALUM POLY 560UF 20% 4V TH |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SEPC560MX Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4SVPC560M | Panasonic Industry | 65 | P16579CT-ND | 1,88000 € | MFR Recommended |
| PLS0G561MCO6 | Nichicon | 0 | PLS0G561MCO6-ND | 0,42344 € | Parametric Equivalent |
| RL80G561MDNASQ | Nichicon | 0 | RL80G561MDNASQ-ND | 0,25960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,78100 € | 7,81 € |
| 50 | 0,60100 € | 30,05 € |
| 200 | 0,49665 € | 99,33 € |
| 600 | 0,43722 € | 262,33 € |
| 1.000 | 0,41498 € | 414,98 € |
| 2.600 | 0,38074 € | 989,92 € |
| 5.000 | 0,36188 € | 1.809,40 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |




