MFR Recommended
Direct


35TQC10M | |
|---|---|
DigiKey Part Number | P16563TR-ND - Tape & Reel (TR) P16563CT-ND - Cut Tape (CT) P16563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TQC10M |
Description | CAP TANT POLY 10UF 35V 2917 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 35TQC10M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2 |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TQC10MYF | Panasonic Industry | 2.449 | P17695CT-ND | 2,34000 € | MFR Recommended |
| T521V106M035ATE120 | KEMET | 3.918 | 399-11717-1-ND | 1,95000 € | Direct |



