82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SVT82M

DigiKey Part Number
10-35SVT82MTR-ND - Tape & Reel (TR)
10-35SVT82MCT-ND - Cut Tape (CT)
10-35SVT82MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SVT82M
Description
CAP ALUM POLY 82UF 20% 35V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
35SVT82M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 €2,53 €
101,68600 €16,86 €
501,33600 €66,80 €
1001,22560 €122,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,03803 €415,21 €
8000,97576 €780,61 €
1.2000,94435 €1.133,22 €
2.0000,90936 €1.818,72 €
2.8000,88878 €2.488,58 €
4.0000,86892 €3.475,68 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,01070 €