
35SVPK22M | |
|---|---|
DigiKey Part Number | P122124TR-ND - Tape & Reel (TR) P122124CT-ND - Cut Tape (CT) P122124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPK22M |
Description | CAP ALUM POLY 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPK22M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 41 mA @ 120 Hz | |
Ripple Current @ High Frequency | 820 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,90300 € | 9,03 € |
| 50 | 0,69740 € | 34,87 € |
| 100 | 0,63260 € | 63,26 € |
| 500 | 0,52094 € | 260,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,45945 € | 689,18 € |
| 3.000 | 0,43373 € | 1.301,19 € |
| 4.500 | 0,42076 € | 1.893,42 € |
| 7.500 | 0,40629 € | 3.047,17 € |
| 10.500 | 0,39780 € | 4.176,90 € |
| 15.000 | 0,38959 € | 5.843,85 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |







