
35SVPD18M | |
|---|---|
DigiKey Part Number | PCE5078TR-ND - Tape & Reel (TR) PCE5078CT-ND - Cut Tape (CT) PCE5078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPD18M |
Description | CAP ALUM POLY 18UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPD18M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 18 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 27.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,15500 € | 11,55 € |
| 50 | 0,90160 € | 45,08 € |
| 100 | 0,82140 € | 82,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67090 € | 335,45 € |
| 1.000 | 0,62829 € | 628,29 € |
| 1.500 | 0,60679 € | 910,19 € |
| 2.500 | 0,58282 € | 1.457,05 € |
| 3.500 | 0,56874 € | 1.990,59 € |
| 5.000 | 0,55514 € | 2.775,70 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

