
35SEK82M | |
|---|---|
DigiKey Part Number | P122627-ND |
Manufacturer | |
Manufacturer Product Number | 35SEK82M |
Description | CAP ALUM POLY 82UF 20% 35V TH |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEK82M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 960 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 35 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35SVPK82M | Panasonic Industry | 1.791 | P122130CT-ND | 1,77000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,02000 € | 10,20 € |
| 50 | 0,79260 € | 39,63 € |
| 200 | 0,66130 € | 132,26 € |
| 600 | 0,58665 € | 351,99 € |
| 1.000 | 0,55872 € | 558,72 € |
| 2.600 | 0,51571 € | 1.340,85 € |
| 5.000 | 0,49202 € | 2.460,10 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

