
32SEQP15M | |
|---|---|
DigiKey Part Number | PCE5065-ND |
Manufacturer | |
Manufacturer Product Number | 32SEQP15M |
Description | CAP ALUM POLY 15UF 20% 32V TH |
Customer Reference | |
Detailed Description | 15 µF 32 V Aluminum - Polymer Capacitors Radial, Can 80mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 32SEQP15M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 560 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 15 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 32 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 80mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35SVPD18M | Panasonic Industry | 802 | PCE5078CT-ND | 1,74000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,04300 € | 10,43 € |
| 50 | 0,81140 € | 40,57 € |
| 200 | 0,67750 € | 135,50 € |
| 600 | 0,60138 € | 360,83 € |
| 1.000 | 0,57293 € | 572,93 € |
| 2.600 | 0,52908 € | 1.375,61 € |
| 5.000 | 0,50494 € | 2.524,70 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

