

2TPSF270M6E | |
|---|---|
DigiKey Part Number | P16197TR-ND - Tape & Reel (TR) P16197CT-ND - Cut Tape (CT) P16197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2TPSF270M6E |
Description | CAP TANT POLY 270UF 2V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF Molded Tantalum Polymer Capacitor 2 V 1411 (3528 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2TPSF270M6E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2S | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,04100 € | 20,41 € |
| 50 | 1,69460 € | 84,73 € |
| 100 | 1,58730 € | 158,73 € |
| 500 | 1,40580 € | 702,90 € |
| 1.000 | 1,34959 € | 1.349,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,26606 € | 2.532,12 € |
| 6.000 | 1,21048 € | 7.262,88 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |


