2SK302200L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 2.296
Unit Price: 2,19000 €
Datasheet

Similar


onsemi
In Stock: 4.555
Unit Price: 1,50000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.980
Unit Price: 1,16000 €
Datasheet
N-Channel 60 V 5A (Tc) 1W (Ta), 10W (Tc) Surface Mount U-G2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK302200L

DigiKey Part Number
2SK302200LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SK302200L
Description
MOSFET N-CH 60V 5A U-G2
Customer Reference
Detailed Description
N-Channel 60 V 5A (Tc) 1W (Ta), 10W (Tc) Surface Mount U-G2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
130mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
220 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 10W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-G2
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes