JFET P-Channel 20 mA 150 mW Surface Mount SMini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SJ03640QL

DigiKey Part Number
2SJ03640QLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SJ03640QL
Description
JFET P-CH 20MA SMINI3-G1
Customer Reference
Detailed Description
JFET P-Channel 20 mA 150 mW Surface Mount SMini3-G1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Capacitance (Ciss) (Max) @ Vds
12pF @ 10V
Manufacturer
Panasonic Industry
Resistance - RDS(On)
300 Ohms
Packaging
Tape & Reel (TR)
Power - Max
150 mW
Part Status
Obsolete
Operating Temperature
150°C (TJ)
FET Type
P-Channel
Mounting Type
Surface Mount
Current - Drain (Idss) @ Vds (Vgs=0)
600 µA @ 10 V
Package / Case
SC-70, SOT-323
Current Drain (Id) - Max
20 mA
Supplier Device Package
SMini3-G1
Voltage - Cutoff (VGS off) @ Id
1.5 V @ 10 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.