
2SEPC820MW+TSS | |
|---|---|
DigiKey Part Number | P16402CT-ND - Cut Tape (CT) P16402TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SEPC820MW+TSS |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2SEPC820MW+TSS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 820 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74100 € | 7,41 € |
| 50 | 0,56840 € | 28,42 € |
| 100 | 0,51380 € | 51,38 € |
| 500 | 0,41980 € | 209,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36837 € | 552,55 € |
| 3.000 | 0,34669 € | 1.040,07 € |
| 4.500 | 0,33576 € | 1.510,92 € |
| 7.500 | 0,32358 € | 2.426,85 € |
| 10.500 | 0,31642 € | 3.322,41 € |
| 15.000 | 0,30951 € | 4.642,65 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

