MFR Recommended

2SEPC330MZ | |
|---|---|
DigiKey Part Number | P16331-ND |
Manufacturer | |
Manufacturer Product Number | 2SEPC330MZ |
Description | CAP ALUM POLY 330UF 20% 2.5V TH |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2SEPC330MZ Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 209 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.18 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.079" (2.00mm) |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R5SVPE330M | Panasonic Industry | 344 | P123677CT-ND | 1,03000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,19000 € | 11,90 € |
| 50 | 0,93060 € | 46,53 € |
| 100 | 0,84880 € | 84,88 € |
| 500 | 0,70802 € | 354,01 € |
| 1.000 | 0,66371 € | 663,71 € |
| 2.500 | 0,61645 € | 1.541,13 € |
| 5.000 | 0,58768 € | 2.938,40 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |


