
2SEPC1000MX+S | |
|---|---|
DigiKey Part Number | P16398CT-ND - Cut Tape (CT) P16398TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SEPC1000MX+S |
Description | CAP ALUM POLY 1000UF 20% 2.5V TH |
Customer Reference | |
Detailed Description | 1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2SEPC1000MX+S Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,31100 € | 13,11 € |
| 50 | 1,02860 € | 51,43 € |
| 100 | 0,93950 € | 93,95 € |
| 500 | 0,78622 € | 393,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72445 € | 724,45 € |
| 2.000 | 0,68513 € | 1.370,26 € |
| 3.000 | 0,66530 € | 1.995,90 € |
| 5.000 | 0,64320 € | 3.216,00 € |
| 7.000 | 0,63022 € | 4.411,54 € |
| 10.000 | 0,61767 € | 6.176,70 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

