
2SD241300L | |
|---|---|
DigiKey Part Number | 2SD241300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SD241300L |
Description | TRANS NPN 400V 0.1A MINIP3-F1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 100 mA 40MHz 1 W Surface Mount MiniP3-F1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 30mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 40MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package MiniP3-F1 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 5mA, 50mA | Base Product Number |

