
2SD2138APA | |
|---|---|
DigiKey Part Number | 2SD2138APATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SD2138APA |
Description | TRANS NPN DARL 80V 2A MT-4-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 2 A 20MHz 15 W Through Hole MT-4-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 4000 @ 2A, 4V |
Mfr | Power - Max 15 W |
Packaging Tape & Box (TB) | Frequency - Transition 20MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case 3-SIP |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MT-4-A1 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 8mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP112 | STMicroelectronics | 21.307 | 497-2533-5-ND | 1,06000 € | Similar |


