Similar

2SD21340RA | |
|---|---|
DigiKey Part Number | 2SD21340RATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SD21340RA |
Description | TRANS NPN 150V 1A MT-3-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 1 A 200MHz 1.5 W Through Hole MT-3-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 150mA, 10V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Box (TB) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case 3-SIP |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package MT-3-A1 |
Vce Saturation (Max) @ Ib, Ic 2V @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSC2690AYS | onsemi | 6.115 | KSC2690AYSFS-ND | 0,94000 € | Similar |


