2SD1820ARL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 32.750
Unit Price: 0,04177 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11.599
Unit Price: 0,20000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,10000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 500 mA 200MHz 150 mW Surface Mount SMini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1820ARL

DigiKey Part Number
2SD1820ARLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD1820ARL
Description
TRANS NPN 50V 0.5A SMINI3-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 200MHz 150 mW Surface Mount SMini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 150mA, 10V
Power - Max
150 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SMini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes