2SD1819ARL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.333
Unit Price: 0,22000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17.585
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 24.890
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.046
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.748
Unit Price: 0,14000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17.920
Unit Price: 0,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.244
Unit Price: 0,20000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 150 mW Surface Mount SMini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1819ARL

DigiKey Part Number
2SD1819ARLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD1819ARL
Description
TRANS NPN 50V 0.1A SMINI3-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 150 mW Surface Mount SMini3-G1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SMini3-G1
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSD1819A-RT1Gonsemi4.333MSD1819A-RT1GOSCT-ND0,22000 €Direct
BC847AW RFGTaiwan Semiconductor Corporation17.5851801-BC847AWRFGCT-ND0,16000 €Similar
BC847AWT1Gonsemi24.890BC847AWT1GOSCT-ND0,15000 €Similar
BC847BW,135Nexperia USA Inc.10.0461727-6192-1-ND0,14000 €Similar
BC847W,135Nexperia USA Inc.7.7481727-BC847W,135CT-ND0,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes