2SD13280SL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 10.718
Unit Price: 0,39000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.440
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 19.679
Unit Price: 0,14000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 48.948
Unit Price: 0,12000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02280 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,31000 €
Datasheet
Bipolar (BJT) Transistor NPN 20 V 500 mA 200MHz 200 mW Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD13280SL

DigiKey Part Number
2SD13280SLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD13280SL
Description
TRANS NPN 20V 0.5A MINI3-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 500 mA 200MHz 200 mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 2V
Power - Max
200 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes