2SD0874A0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 794
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 2.828
Unit Price: 1,09000 €
Datasheet

Similar


onsemi
In Stock: 2.978
Unit Price: 0,74000 €
Datasheet

Similar


onsemi
In Stock: 6.954
Unit Price: 0,81000 €
Datasheet

Similar


onsemi
In Stock: 1.683
Unit Price: 0,79000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 460
Unit Price: 0,73000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 339
Unit Price: 0,84000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 30
Unit Price: 0,82000 €
Datasheet

Similar


onsemi
In Stock: 271
Unit Price: 0,84000 €
Datasheet

Similar


onsemi
In Stock: 4.507
Unit Price: 0,81000 €
Datasheet

Similar


onsemi
In Stock: 1.872
Unit Price: 0,91000 €
Datasheet

Similar


onsemi
In Stock: 6.000
Unit Price: 0,20968 €
Datasheet

Similar


onsemi
In Stock: 1.590
Unit Price: 0,91000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: 0,43000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 1 A 200MHz 1 W Surface Mount MiniP3-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD0874A0L

DigiKey Part Number
2SD0874A0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD0874A0L
Description
TRANS NPN 50V 1A MINIP3-F1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 1 A 200MHz 1 W Surface Mount MiniP3-F1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 500mA, 10V
Power - Max
1 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MiniP3-F1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes