2SC6054J0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 610
Unit Price: 0,29000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 125 mW Surface Mount SSMini3-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC6054J0L

DigiKey Part Number
2SC6054J0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC6054J0L
Description
TRANS NPN 50V 0.1A SSMINI3-F1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 125 mW Surface Mount SSMini3-F1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 2mA, 10V
Mfr
Power - Max
125 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
125°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-89, SOT-490
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SSMini3-F1
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR523EBTLRohm Semiconductor6102SCR523EBTLCT-ND0,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes