
2SC5939G0L | |
|---|---|
DigiKey Part Number | 2SC5939G0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC5939G0L |
Description | RF TRANS NPN 10V 2.7GHZ SSSMINI3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 50mA 2.7GHz 100mW Surface Mount SSSMini3-F2 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 5mA, 4V |
Manufacturer Panasonic Industry | Current - Collector (Ic) (Max) 50mA |
Packaging Tape & Reel (TR) | Operating Temperature 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 10V | Supplier Device Package SSSMini3-F2 |
Frequency - Transition 2.7GHz | Base Product Number |
Power - Max 100mW |

