2SC3979A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 1,19279 €
Datasheet

Similar


onsemi
In Stock: 1.191
Unit Price: 1,58000 €
Datasheet

Similar


onsemi
In Stock: 1.302
Unit Price: 1,91000 €
Datasheet
Bipolar (BJT) Transistor NPN 800 V 3 A 10MHz 2 W Through Hole TO-220F-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3979A

DigiKey Part Number
2SC3979A-ND
Manufacturer
Manufacturer Product Number
2SC3979A
Description
TRANS NPN 800V 3A TO-220F-A1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 800 V 3 A 10MHz 2 W Through Hole TO-220F-A1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
800 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 160mA, 800mA
Current - Collector Cutoff (Max)
50µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
6 @ 800mA, 5V
Power - Max
2 W
Frequency - Transition
10MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-A1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes