
2SC3940ASA | |
|---|---|
DigiKey Part Number | 2SC3940ASATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SC3940ASA |
Description | TRANS NPN 50V 1A TO-92NL-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 1 A 200MHz 1 W Through Hole TO-92NL-A1 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 170 @ 500mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Box (TB) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-92NL-A1 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

