Similar

2SC39350PL | |
|---|---|
DigiKey Part Number | 2SC39350PLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC39350PL |
Description | RF TRANS NPN 10V 2.5GHZ SMINI3G1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 50mA 2.5GHz 150mW Surface Mount SMini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 7.2mA, 2.4V |
Manufacturer Panasonic Industry | Current - Collector (Ic) (Max) 50mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 10V | Supplier Device Package SMini3-G1 |
Frequency - Transition 2.5GHz | Base Product Number |
Power - Max 150mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15GN03MA-TL-E | onsemi | 15.383 | 15GN03MA-TL-EOSCT-ND | 0,51000 € | Similar |


