Similar
Similar
Similar
Similar

2SC3932GTL | |
|---|---|
DigiKey Part Number | 2SC3932GTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC3932GTL |
Description | RF TRANS NPN 20V 1.6GHZ SMINI3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 50mA 1.6GHz 150mW Surface Mount SMini3-F2 |
Datasheet | Datasheet |
Category | Power - Max 150mW |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 800 @ 2mA, 10V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 50mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20V | Package / Case SC-85 |
Frequency - Transition 1.6GHz | Supplier Device Package SMini3-F2 |
Gain 20dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP410H6327XTSA1 | Infineon Technologies | 2.248 | 448-BFP410H6327XTSA1CT-ND | 0,41000 € | Similar |
| BFQ19SH6327XTSA1 | Infineon Technologies | 6.510 | BFQ19SH6327XTSA1CT-ND | 0,44000 € | Similar |
| BFR35APE6327HTSA1 | Infineon Technologies | 4.080 | 448-BFR35APE6327HTSA1CT-ND | 0,26000 € | Similar |
| BFR93AWH6327XTSA1 | Infineon Technologies | 21.206 | BFR93AWH6327XTSA1CT-ND | 0,26000 € | Similar |





