2SC3932GSL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 22
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 2.550
Unit Price: 0,60000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 798
Unit Price: 0,09000 €
Datasheet
RF Transistor NPN 20V 50mA 1.6GHz 150mW Surface Mount SMini3-F2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3932GSL

DigiKey Part Number
2SC3932GSLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC3932GSL
Description
RF TRANS NPN 20V 1.6GHZ SMINI3
Customer Reference
Detailed Description
RF Transistor NPN 20V 50mA 1.6GHz 150mW Surface Mount SMini3-F2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
20V
Frequency - Transition
1.6GHz
Noise Figure (dB Typ @ f)
-
Gain
20dB
Power - Max
150mW
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 2mA, 10V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
SMini3-F2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes