
2SC3526H | |
|---|---|
DigiKey Part Number | 2SC3526H-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3526H |
Description | TRANS NPN 50V 0.15A TO-92L-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 300MHz 1 W Through Hole TO-92L-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 100mA, 5V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-92L-A1 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 15mA, 150mA | Base Product Number |
Current - Collector Cutoff (Max) 10µA |

